-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-2317404-7
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPST ON OFF 3A 250 VAC Wire Leaded Panel Mount - Bulk (Alt: 3-2317404-7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$17.5662 / $21.1390 | Buy Now |
DISTI #
571-3-2317404-7
|
Mouser Electronics | Pushbutton Switches AV19 SPL 3A FIXED RING R&G 24V FL RoHS: Compliant | 0 |
|
$22.0400 / $22.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks Container: Box | 0Box |
|
$18.6100 | Buy Now |
DISTI #
AMP3-2317404-7
|
Heilind Electronics | AV19 SPL 3A FIXED RING R&G 24V | Americas - 0 in Stock |
|
$21.8920 / $22.2187 | Buy Now |
|
Onlinecomponents.com | AV19 SPL 3A FIXED RING R&G 24V FL RoHS: Compliant | 0 |
|
$18.4800 / $38.7100 | Buy Now |
DISTI #
AMP3-2317404-7
|
Interstate Connecting Components | AV19 SPL 3A FIXED RING R&G 24V | 0 |
|
$21.8920 / $22.2187 | Buy Now |
DISTI #
000000000005640721
|
Sager | Pushbutton Switches AV19 SPL 3A FIXED RING R&G 24V FL Min Qty: 100 | 0 |
|
$19.5400 / $20.8400 | Buy Now |
|
Master Electronics | AV19 SPL 3A FIXED RING R&G 24V FL RoHS: Compliant | 0 |
|
$18.4800 / $38.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2317404-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2317404-7
TE Connectivity
Pushbutton Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |