-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 10 Switches, SP3T, 0.025A, 24VDC, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-2319747-0
|
Avnet Americas | Tri-State DIP Switch SPST 10 Position 25mA 24 VDC 20-Pin Surface Mount T/R - Tape and Reel (Alt: 3-2319747-0) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Container: Reel | 0 |
|
$1.8706 / $2.1120 | Buy Now |
DISTI #
571-3-2319747-0
|
Mouser Electronics | DIP Switches / SIP Switches TRI-STATE DIP 10P G RECESS SEAL T&R RoHS: Compliant | 0 |
|
$2.0000 / $2.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 900 Container: Reel | 0Reel |
|
$1.8900 | Buy Now |
DISTI #
AMP3-2319747-0
|
Heilind Electronics | TRI-STATE DIP 10P G RECESS SEA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TRI-STATE DIP 10P G RECESS SEAL T&R RoHS: Compliant |
900 Partner Stock |
|
$1.8900 / $2.4500 | Buy Now |
DISTI #
63493578
|
Verical | DIP and SIP Switches Min Qty: 900 Package Multiple: 900 | Americas - 900 |
|
$2.0400 | Buy Now |
DISTI #
3-2319747-0
|
Avnet Americas | Tri-State DIP Switch SPST 10 Position 25mA 24 VDC 20-Pin Surface Mount T/R - Tape and Reel (Alt: 3-2319747-0) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Container: Reel | 0 |
|
$1.8706 / $2.1120 | Buy Now |
DISTI #
AMP3-2319747-0
|
Interstate Connecting Components | TRI-STATE DIP 10P G RECESS SEA | 0 |
|
Buy Now | |
DISTI #
000000000005648362
|
Sager | DIP Switches / SIP Switches TRI-STATE DIP 10P G RECESS SEAL T&R Min Qty: 1800 | 0 |
|
$1.9800 / $2.1100 | Buy Now |
DISTI #
4314974
|
Farnell | RoHS: Compliant Min Qty: 20 Container: Each | 0 |
|
$4.3331 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2319747-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2319747-0
TE Connectivity
Slide Dip Switch, 10 Switches, SP3T, 0.025A, 24VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | SLIDE | |
Body Height | 4.1 mm | |
Body Length or Diameter | 26.56 mm | |
Contact Current(AC)-Max | 0.025 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Function | SP3T | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | WIRE |