-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 24AWG, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A141218-ND
|
DigiKey | CBL 8POS MALE TO MALE 57.4' Min Qty: 1 Lead time: 23 Weeks Container: Box |
2 In Stock |
|
$194.7120 / $204.5300 | Buy Now |
DISTI #
3-2322421-4
|
Avnet Americas | Cable Assembly Sensor 17.5m 8 Position M12 Plug to M12 Plug 24AWG Blue Box - Bulk (Alt: 3-2322421-4) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | M12 A-M-8 CAB ASS (PLG-PLG) 17.5M CAT 7 RoHS: Compliant |
8 Partner Stock |
|
$189.5300 / $203.5700 | Buy Now |
DISTI #
3-2322421-4
|
Avnet Americas | Cable Assembly Sensor 17.5m 8 Position M12 Plug to M12 Plug 24AWG Blue Box - Bulk (Alt: 3-2322421-4) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3-2322421-4
|
Avnet Americas | Cable Assembly Sensor 17.5m 8 Position M12 Plug to M12 Plug 24AWG Blue Box - Bulk (Alt: 3-2322421-4) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 3-2322421-4
|
PEI Genesis | Cable Assembly, 24AWG, Commu | 8 |
|
Buy Now | |
|
Master Electronics | M12 A-M-8 CAB ASS (PLG-PLG) 17.5M CAT 7 RoHS: Compliant |
8 Partner Stock |
|
$189.5300 / $203.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2322421-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2322421-4
TE Connectivity
Cable Assembly, 24AWG, Communication Cable
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Diameter | 8.4 mm | |
Length | 17.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |