-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 24AWG, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5921
|
Newark | Sensor Cord, 8P M12 Plug-R/A Plug, 62.3 , Connector Type A:M12 Plug, Connector Type B:90° M12 Plug, No. Of Positions:8 Positions, Cable Length - Metric:19M, Cable Length - Imperial:62.3Ft, Product Range:-, No. Of Positions:8Positionsrohs Compliant: Yes |Te Connectivity 3-2322423-7 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$193.7900 / $212.4000 | Buy Now |
DISTI #
A141260-ND
|
DigiKey | CBL 8POS MALE TO MALE 62.3' Min Qty: 1 Lead time: 23 Weeks Container: Box |
2 In Stock |
|
$219.2880 / $230.3400 | Buy Now |
DISTI #
3-2322423-7
|
Avnet Americas | Cable Assembly Sensor 19m 8 Position M12 Plug to M12 Plug 24AWG Blue Box - Bulk (Alt: 3-2322423-7) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71382025
|
RS | M12 A-M-8 CAB ASS. (PLG-PLG) 19.0M CAT 7 | TE Connectivity 3-2322423-7 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$233.1000 / $240.3100 | RFQ |
DISTI #
58104600
|
Verical | M12 Cable Assemblies Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$209.5200 / $221.8400 | Buy Now |
DISTI #
3-2322423-7
|
Avnet Americas | Cable Assembly Sensor 19m 8 Position M12 Plug to M12 Plug 24AWG Blue Box - Bulk (Alt: 3-2322423-7) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 3-2322423-7
|
PEI Genesis | Cable Assembly, 24AWG, Commu | 8 |
|
Buy Now | |
DISTI #
4320481
|
Farnell | SENSOR CABLE ASSEMBLIES RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 7 |
|
$246.8904 | Buy Now |
DISTI #
3144978
|
Farnell | M12 A-M-8 CAB ASS. (PLG-PLG) 19.0M CAT 7 RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 3 Days Container: Each | 0 |
|
$224.1143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2322423-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2322423-7
TE Connectivity
Cable Assembly, 24AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Diameter | 8.4 mm | |
Length | 19 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |