Part Details for 3-240655-6 by TE Connectivity
Overview of 3-240655-6 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-240655-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H9883
|
Newark | Anvil |Amp Te Connectivity 3-240655-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.5400 / $222.9400 | Buy Now |
DISTI #
3937-3-240655-6-ND
|
DigiKey | ANVIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$275.6730 / $377.6200 | Buy Now |
DISTI #
2266-3-240655-6-ND
|
DigiKey | ANVIL Min Qty: 1 Lead time: 4 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$222.9400 | Buy Now |
DISTI #
3-240655-6-ND
|
DigiKey | ANVIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.3000 | Buy Now |
DISTI #
3-240655-6
|
Avnet Americas | AMP3-240655-6 - Bulk (Alt: 3-240655-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$167.5600 / $201.6400 | Buy Now |
DISTI #
571-3-240655-6
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL | 0 |
|
$198.7900 / $220.0800 | Order Now |
DISTI #
AMP3-240655-6
|
Heilind Electronics | ANVIL | Americas - 0 in Stock |
|
$152.4412 / $225.3969 | Buy Now |
|
Onlinecomponents.com | ANVIL |
1 Partner Stock |
|
$139.9400 / $205.9000 | Buy Now |
DISTI #
65673503
|
Verical | Anvil Crimping Tool Product RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$209.0600 | Buy Now |
DISTI #
32406556-TEC
|
TME | 3-240655-6 Min Qty: 1 | 1 |
|
$279.0390 / $279.0399 | Buy Now |
Part Details for 3-240655-6
3-240655-6 CAD Models
3-240655-6 Part Data Attributes
|
3-240655-6
TE Connectivity
Buy Now
|
Compare Parts:
3-240655-6
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |