There are no models available for this part yet.
Overview of 3-240693-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-240693-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12H9888
|
Newark | Anvil |Amp Te Connectivity 3-240693-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.5400 / $222.9400 | Buy Now | |
DISTI #
3937-3-240693-3-ND
|
DigiKey | ANVIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$275.6730 / $377.6200 | Buy Now | |
DISTI #
3-240693-3-ND
|
DigiKey | ANVIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.3000 | Buy Now | |
DISTI #
3-240693-3
|
Avnet Americas | ANVIL - Bulk (Alt: 3-240693-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$167.5600 / $201.6400 | Buy Now | |
DISTI #
571-3-240693-3
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL | 0 |
|
$190.3700 / $207.2800 | Order Now | |
DISTI #
AMP3-240693-3
|
Heilind Electronics | ANVIL | Americas - 0 in Stock |
|
$152.4412 / $225.3969 | Buy Now | |
Onlinecomponents.com | ANVIL | 0 |
|
$139.9400 / $205.9000 | Buy Now | ||
DISTI #
3-240693-3
|
TTI | Crimpers / Crimping Tools ANVIL Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$152.0300 / $205.2100 | Buy Now | |
DISTI #
AMP3-240693-3
|
Interstate Connecting Components | ANVIL | 0 |
|
$152.4412 / $225.3969 | Buy Now | |
DISTI #
3-240693-3
|
Avnet Abacus | ANVIL (Alt: 3-240693-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |