Part Details for 3-2500035-2 by TE Connectivity
Overview of 3-2500035-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-2500035-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-2500035-2
|
Avnet Americas | SRC MALE CONDUIT COVER - Bulk (Alt: 3-2500035-2) Min Qty: 36 Package Multiple: 36 Container: Bulk | 0 |
|
$7.8931 / $9.4984 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 36 Package Multiple: 36 Lead time: 15 Weeks Container: Box | 0Box |
|
$8.3700 | Buy Now |
DISTI #
AMP3-2500035-2
|
Heilind Electronics | SRC MALE CONDUIT COVER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH3-2500035-2
|
Heilind Electronics | SRC MALE CONDUIT COVER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SRC Male Conduit Cover RoHS: Compliant | 0 |
|
$5.4300 / $14.1900 | Buy Now |
DISTI #
AMP3-2500035-2
|
Interstate Connecting Components | SRC MALE CONDUIT COVER | 0 |
|
Buy Now | |
DISTI #
DCH3-2500035-2
|
Interstate Connecting Components | SRC MALE CONDUIT COVER | 0 |
|
Buy Now | |
DISTI #
3-2500035-2
|
Avnet Abacus | (Alt: 3-2500035-2) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SRC Male Conduit Cover RoHS: Compliant | 0 |
|
$5.4300 / $14.1900 | Buy Now |
Part Details for 3-2500035-2
3-2500035-2 CAD Models
3-2500035-2 Part Data Attributes
|
3-2500035-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2500035-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |