Part Details for 3-2823558-0 by TE Connectivity
Overview of 3-2823558-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-2823558-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-3-2823558-0-ND
|
DigiKey | CRIMP INSERTS (BARREL ID 11.0 X Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$612.7100 | Buy Now |
DISTI #
3-2823558-0
|
Avnet Americas | Crimp Insert for Portable Crimp Tool 11mm Inner and 12mm Outer Barrel Diameter - Bulk (Alt: 3-2823558-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$477.2237 / $574.2862 | Buy Now |
DISTI #
571-3-2823558-0
|
Mouser Electronics | Crimpers / Crimping Tools CRIMP INSERTS (BARREL ID 11.0 X OD 12.0) RoHS: Compliant | 0 |
|
$566.1800 / $606.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$475.8000 | Buy Now |
DISTI #
AMP3-2823558-0
|
Heilind Electronics | CRIMP INSERTS (BARREL ID 11.0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CRIMP INSERTS (BARREL ID 11.0 X OD 12.0) RoHS: Compliant | 0 |
|
$545.9700 / $577.8700 | Buy Now |
DISTI #
3-2823558-0
|
Avnet Americas | Crimp Insert for Portable Crimp Tool 11mm Inner and 12mm Outer Barrel Diameter - Bulk (Alt: 3-2823558-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$477.2237 / $574.2862 | Buy Now |
DISTI #
3-2823558-0
|
Avnet Americas | Crimp Insert for Portable Crimp Tool 11mm Inner and 12mm Outer Barrel Diameter - Bulk (Alt: 3-2823558-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$477.2237 / $574.2862 | Buy Now |
DISTI #
AMP3-2823558-0
|
Interstate Connecting Components | CRIMP INSERTS (BARREL ID 11.0 | 0 |
|
Buy Now | |
|
Master Electronics | CRIMP INSERTS (BARREL ID 11.0 X OD 12.0) RoHS: Compliant | 0 |
|
$545.9700 / $577.8700 | Buy Now |