-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMI-BLOK PCB MOUNT 90 8P Ke
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X1245
|
Newark | Termi-Blok Pcb Mount 90 8P Ke |Te Connectivity 3-282836-0 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 / $2.6000 | Buy Now |
DISTI #
A128746-ND
|
DigiKey | TERM BLK 8POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
800 In Stock |
|
$2.3304 / $3.5900 | Buy Now |
DISTI #
3-282836-0
|
Avnet Americas | Conn Terminal Block 8 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 3-282836-0) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 29 Weeks, 6 Days Container: Bulk | 4000 Factory Stock |
|
$1.9040 / $2.2912 | Buy Now |
DISTI #
571-3-282836-0
|
Mouser Electronics | Fixed Terminal Blocks TERMI-BLOK PCB MOUNT 90 8P Ke RoHS: Compliant | 1693 |
|
$2.1200 / $3.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Container: Box | 0Box |
|
$1.9000 | Buy Now |
DISTI #
AMP3-282836-0
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 90 | Americas - 0 in Stock |
|
$1.8317 / $2.4083 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 90 8P Ke RoHS: Compliant | 4000 Factory Stock |
|
$2.0000 / $4.2000 | Buy Now |
DISTI #
3-282836-0
|
Avnet Americas | Conn Terminal Block 8 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 3-282836-0) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 29 Weeks, 6 Days Container: Bulk | 4000 Factory Stock |
|
$1.9040 / $2.2912 | Buy Now |
DISTI #
AMP3-282836-0
|
Interstate Connecting Components | TERMI-BLOK PCB MOUNT 90 | 0 |
|
$1.8317 / $2.4083 | Buy Now |
|
Powell Electronics | TERMI-BLOK PCB MOUNT 90 8P Min Qty: 800 | 2400 |
|
$1.3200 / $2.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-282836-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-282836-0
TE Connectivity
TERMI-BLOK PCB MOUNT 90 8P Ke
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL94V-0 | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 13.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 3-282836-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-282836-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
282839-8 | Modular Terminal Block, 13.5A, 2.5mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 3-282836-0 vs 282839-8 |