-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 6A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-3-2834006-2TR-ND
|
DigiKey | 2P MODULAR RELEASABLE POKE-IN CO Min Qty: 8000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5676 | Buy Now |
DISTI #
3-2834006-2
|
Avnet Americas | 2P MODULAR RELEASABLE POKE-IN CONN_RED - Tape and Reel (Alt: 3-2834006-2) Min Qty: 8000 Package Multiple: 800 Lead time: 14 Weeks, 5 Days Container: Reel | 0 |
|
$0.5665 / $0.6205 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 8000 Package Multiple: 800 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5290 | Buy Now |
DISTI #
AMP3-2834006-2
|
Heilind Electronics | 2P MODULAR RELEASABLE POKE-IN | Americas - 0 in Stock |
|
$0.5448 / $0.6711 | Buy Now |
|
Onlinecomponents.com | 2P MODULAR RELEASABLE POKE-IN CONN_RED RoHS: Compliant | 0 |
|
$0.5580 / $1.5290 | Buy Now |
DISTI #
AMP3-2834006-2
|
Interstate Connecting Components | 2P MODULAR RELEASABLE POKE-IN | 0 |
|
$0.5448 / $0.6711 | Buy Now |
DISTI #
3-2834006-2
|
Avnet Abacus | Connector Wire to Board Poke-In Receptacle 2 Position 4mm Solder Right Angle Surface Mount T/R (Alt: 3-2834006-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2P MODULAR RELEASABLE POKE-IN CONN_RED RoHS: Compliant | 0 |
|
$0.5580 / $1.5290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2834006-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2834006-2
TE Connectivity
Barrier Strip Terminal Block, 6A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Ways | 2 | |
Rated Current | 6 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 18 AWG |