Part Details for 3-284047-0 by TE Connectivity
Overview of 3-284047-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3-284047-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-284047-0-ND
|
DigiKey | TERM BLOCK PLUG 18POS 5.08MM Min Qty: 400 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6131 | Buy Now |
DISTI #
3-284047-0
|
Avnet Americas | VERTICAL PLUG, RH, 5.08MM, GN, 18 PN, MK - Bulk (Alt: 3-284047-0) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 370 |
|
RFQ | |
DISTI #
571-3-284047-0
|
Mouser Electronics | Pluggable Terminal Blocks Vertical Plug RH 5.08mm Gn 24 pn Mk RoHS: Compliant | 0 |
|
$16.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Container: Box | 0Box |
|
$15.4300 | Buy Now |
DISTI #
AMP3-284047-0
|
Heilind Electronics | VERTICAL PLUG, RH, 5.08MM, GN, | Americas - 0 in Stock |
|
$19.2821 | Buy Now |
|
Onlinecomponents.com | Vertical Plug, RH, 5.08mm, Gn, RoHS: Compliant | 0 |
|
$16.7900 / $47.2000 | Buy Now |
DISTI #
3-284047-0
|
Avnet Americas | VERTICAL PLUG, RH, 5.08MM, GN, 18 PN, MK - Bulk (Alt: 3-284047-0) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 370 |
|
RFQ | |
DISTI #
3-284047-0
|
Avnet Americas | VERTICAL PLUG, RH, 5.08MM, GN, 18 PN, MK - Bulk (Alt: 3-284047-0) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 370 |
|
RFQ | |
|
Master Electronics | Vertical Plug, RH, 5.08mm, Gn, RoHS: Compliant | 0 |
|
$16.7900 / $47.2000 | Buy Now |
Part Details for 3-284047-0
3-284047-0 CAD Models
3-284047-0 Part Data Attributes
|
3-284047-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-284047-0
TE Connectivity
Barrier Strip Terminal Block, 15A, 3mm2, 1 Row(s)
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Rows | 1 | |
Number of Ways | 18 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |