Part Details for 3-284047-9 by TE Connectivity
Overview of 3-284047-9 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3-284047-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X1250
|
Newark | Termi-Blok Vertical Plug Stack |Te Connectivity 3-284047-9 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6900 / $16.2700 | Buy Now |
DISTI #
3-284047-9-ND
|
DigiKey | TERM BLOCK PLUG 15POS 5.08MM Min Qty: 400 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4927 | Buy Now |
DISTI #
3-284047-9
|
Avnet Americas | TERMI-BLOK VERTICAL PLUG STACK - Bulk (Alt: 3-284047-9) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$13.7301 | Buy Now |
DISTI #
571-3-284047-9
|
Mouser Electronics | Pluggable Terminal Blocks TERMI-BLOK VERTICAL PLUG STACK 21 posn RoHS: Compliant | 0 |
|
$14.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Lead time: 9 Weeks Container: Box | 0Box |
|
$13.5700 | Buy Now |
DISTI #
AMP3-284047-9
|
Heilind Electronics | TERMI-BLOK VERTICAL PLUG STACK | Americas - 0 in Stock |
|
$16.9607 / $17.2139 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK VERTICAL PLUG STACK RoHS: Compliant | 0 |
|
$14.3200 / $39.2100 | Buy Now |
DISTI #
AMP3-284047-9
|
Interstate Connecting Components | TERMI-BLOK VERTICAL PLUG STACK | 0 |
|
$16.9607 / $17.2139 | Buy Now |
DISTI #
3-284047-9
|
Avnet Abacus | (Alt: 3-284047-9) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TERMI-BLOK VERTICAL PLUG STACK RoHS: Compliant | 0 |
|
$14.3200 / $39.2100 | Buy Now |
Part Details for 3-284047-9
3-284047-9 CAD Models
3-284047-9 Part Data Attributes
|
3-284047-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-284047-9
TE Connectivity
(3-284047-9) TERMI-BLOK VERTICAL PLUG STACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |