Part Details for 3-284065-0 by TE Connectivity
Overview of 3-284065-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3-284065-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH2174
|
Newark | 3-284065-0 Rohs Compliant: Yes |Amp Te Connectivity 3-284065-0 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.5200 / $63.2100 | Buy Now |
DISTI #
3-284065-0-ND
|
DigiKey | TERM BLOCK HDR 48POS VERT 5.08MM Min Qty: 400 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.8436 | Buy Now |
DISTI #
3-284065-0
|
Avnet Americas | TERMI-BLOK HDR 180, 5,08MM P.M - Bulk (Alt: 3-284065-0) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 1130 |
|
$52.5203 / $63.2024 | Buy Now |
DISTI #
571-3-284065-0
|
Mouser Electronics | Pluggable Terminal Blocks TERMI-BLOK HDR 180 5.08MM P.M 24 POSN RoHS: Compliant | 0 |
|
$54.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 25 Container: Box | 0Box |
|
$52.3700 | Buy Now |
DISTI #
AMP3-284065-0
|
Heilind Electronics | TERMI-BLOK HDR 180, 5,08MM P.M | Americas - 0 in Stock |
|
$65.4540 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK HDR 180, 5,08MM P.M RoHS: Compliant | 0 |
|
$56.4100 / $165.5700 | Buy Now |
DISTI #
3-284065-0
|
Avnet Americas | TERMI-BLOK HDR 180, 5,08MM P.M - Bulk (Alt: 3-284065-0) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 1130 |
|
$52.5203 / $63.2024 | Buy Now |
DISTI #
3-284065-0
|
Avnet Americas | TERMI-BLOK HDR 180, 5,08MM P.M - Bulk (Alt: 3-284065-0) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 1130 |
|
$52.5203 / $63.2024 | Buy Now |
DISTI #
AMP3-284065-0
|
Interstate Connecting Components | TERMI-BLOK HDR 180, 5,08MM P.M | 0 |
|
$65.4540 | Buy Now |
Part Details for 3-284065-0
3-284065-0 CAD Models
3-284065-0 Part Data Attributes
|
3-284065-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-284065-0
TE Connectivity
Strip Terminal Block, 15A, 3mm2, 2 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 2 | |
Number of Ways | 24 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 3-284065-0
This table gives cross-reference parts and alternative options found for 3-284065-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-284065-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-284065-9 | Strip Terminal Block, 15A, 3mm2, 2 Row(s) | TE Connectivity | 3-284065-0 vs 2-284065-9 |