Part Details for 3-284065-2 by TE Connectivity
Overview of 3-284065-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3-284065-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X1251
|
Newark | Termi-Blok Hdr 180, 5,08Mm P.m |Te Connectivity 3-284065-2 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3700 / $26.3100 | Buy Now |
DISTI #
3-284065-2-ND
|
DigiKey | TERM BLOCK HDR 30POS VERT 5.08MM Min Qty: 400 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0593 | Buy Now |
DISTI #
3-284065-2
|
Avnet Americas | TERMI-BLOK HDR 180, 5,08MM P.M - Bulk (Alt: 3-284065-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$22.0130 / $26.4902 | Buy Now |
DISTI #
571-3-284065-2
|
Mouser Electronics | Pluggable Terminal Blocks TERMI-BLOK HDR 180 5 08MM P.M 15 POSN RoHS: Compliant | 0 |
|
$24.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Container: Box | 0Box |
|
$21.9500 | Buy Now |
DISTI #
AMP3-284065-2
|
Heilind Electronics | TERMI-BLOK HDR 180, 5,08MM P.M | Americas - 0 in Stock |
|
$27.4340 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK HDR 180, 5,08MM P.M RoHS: Compliant | 0 |
|
$23.8900 / $67.1600 | Buy Now |
DISTI #
3-284065-2
|
Avnet Americas | TERMI-BLOK HDR 180, 5,08MM P.M - Bulk (Alt: 3-284065-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$22.0130 / $26.4902 | Buy Now |
DISTI #
3-284065-2
|
Avnet Americas | TERMI-BLOK HDR 180, 5,08MM P.M - Bulk (Alt: 3-284065-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$22.0130 / $26.4902 | Buy Now |
DISTI #
AMP3-284065-2
|
Interstate Connecting Components | TERMI-BLOK HDR 180, 5,08MM P.M | 0 |
|
$27.4340 | Buy Now |
Part Details for 3-284065-2
3-284065-2 CAD Models
3-284065-2 Part Data Attributes
|
3-284065-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-284065-2
TE Connectivity
(3-284065-2) TERMI-BLOK HDR 180, 5,08MM P.M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 2 | |
Number of Ways | 15 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |