-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-353294-0) AMP MINI D/R HDR HSG 30P NATU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R0574
|
Newark | Amp Mini D/R Hdr Hsg 30P Natu |Amp Te Connectivity 3-353294-0 RoHS: Not Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3860 | Buy Now |
DISTI #
76AC6070
|
Newark | Headers&wire Housings Mounting Holder 30P 1.5Mm |Amp Te Connectivity 3-353294-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4980 / $0.8010 | Buy Now |
DISTI #
A99766-ND
|
DigiKey | CONN HOUSING 30POS DUAL 1.5MM Min Qty: 1 Lead time: 11 Weeks Container: Box |
4881 In Stock |
|
$0.2922 / $0.5100 | Buy Now |
DISTI #
3-353294-0
|
Avnet Americas | Connector Accessories 30 POS Housing Holder Nylon 66 White Loose Piece - Bulk (Alt: 3-353294-0) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3167 | Buy Now |
DISTI #
571-3-353294-0
|
Mouser Electronics | Headers & Wire Housings MOUNTING HOLDER 30P 1.5mm RoHS: Compliant | 712 |
|
$0.3540 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.3110 | Buy Now |
DISTI #
AMP3-353294-0
|
Heilind Electronics | AMP MINI D/R HDR HSG 30P NATU | Americas - 0 in Stock |
|
$0.3881 / $0.3939 | Buy Now |
|
Onlinecomponents.com | AMP MINI D/R HDR HSG 30P NATU RoHS: Compliant |
3440 Partner Stock |
|
$0.3342 / $0.9577 | Buy Now |
DISTI #
16389479
|
Verical | Connector Accessories Holder Straight White Bag/Box RoHS: Compliant Min Qty: 165 Package Multiple: 1 | Americas - 3440 |
|
$0.3600 / $0.3800 | Buy Now |
DISTI #
33532940-TEC
|
TME | 3-353294-0 Min Qty: 114 | 3440 |
|
$0.3209 / $0.3330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-353294-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-353294-0
TE Connectivity
(3-353294-0) AMP MINI D/R HDR HSG 30P NATU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | HOLDER | |
Cable Entry-Max | 0.041 inch | |
Cable Entry-Min | 0.0334 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP/IDC | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire Size-Min | 28 AWG |