-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-353294-8) AMP MINI D/R HDR HSG 38P NATU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1142
|
Newark | Headers & Wire Housings Mounting Holder 38P 1.5Mm |Amp Te Connectivity 3-353294-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17358 |
|
$0.6980 | Buy Now |
DISTI #
18R0578
|
Newark | Amp Mini D/R Hdr Hsg 38P Natu |Amp Te Connectivity 3-353294-8 Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5740 | Buy Now |
DISTI #
2266-3-353294-8-ND
|
DigiKey | CONN HOUSING 38POS DUAL 1.5MM Min Qty: 150 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
17358 In Stock |
|
$0.4500 / $0.5400 | Buy Now |
DISTI #
A99770-ND
|
DigiKey | CONN HOUSING 38POS DUAL 1.5MM Min Qty: 150 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$0.5369 | Buy Now |
DISTI #
3-353294-8
|
Avnet Americas | Connector Accessories 38 POS Housing Holder Nylon 66 White Loose Piece - Bulk (Alt: 3-353294-8) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Container: Bulk | 0 |
|
$0.5316 / $0.5822 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 9600 Container: Box | 0Box |
|
$0.4970 | Buy Now |
DISTI #
AMP3-353294-8
|
Heilind Electronics | AMP MINI D/R HDR HSG 38P NATU | Americas - 0 in Stock |
|
$0.3893 | Buy Now |
|
Onlinecomponents.com | AMP MINI D/R HDR HSG 38P NATU RoHS: Compliant |
17358 Partner Stock |
|
$0.4875 / $0.6482 | Buy Now |
DISTI #
12156197
|
Verical | Connector Accessories Holder Straight White Bag/Box Min Qty: 125 Package Multiple: 1 | Americas - 12514 |
|
$0.4200 / $0.5000 | Buy Now |
DISTI #
66353402
|
Verical | Connector Accessories Holder Straight White Bag/Box Min Qty: 125 Package Multiple: 1 | Americas - 4844 |
|
$0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-353294-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-353294-8
TE Connectivity
(3-353294-8) AMP MINI D/R HDR HSG 38P NATU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | HOLDER | |
Cable Entry-Max | 0.041 inch | |
Cable Entry-Min | 0.0334 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP/IDC | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire Size-Min | 28 AWG |