There are no models available for this part yet.
Overview of 3-36-5151 by TapeCase
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL3515-151MEC | Coilcraft Inc | General Purpose Inductor, | |
XEL3515-151ME | Coilcraft Inc | Power inductor, shielded, composite, 20% tol, SMT, RoHS, halogen-free | |
XEL3515-151MEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 3-36-5151 by TapeCase
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70759278
|
RS | Woven Glass Cloth impgregnated with PTFE, 5.3 mil, Silicone - 3in x 36yd Roll | TapeCase 3-36-5151 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$611.3200 / $686.8900 | RFQ |