Part Details for 3-3766E0-2214-B00000 by OMRON Industrial Automation
Overview of 3-3766E0-2214-B00000 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m | |
CS-USBAB00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-002 Molded USB 2.0 Cable - Type A-B 2m | |
CS-USBAB00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-003 Molded USB 2.0 Cable - Type A-B 3m |
Price & Stock for 3-3766E0-2214-B00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5,759.2400 / $6,089.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5,759.2400 / $6,089.8300 | Buy Now |