There are no models available for this part yet.
Overview of 3-3766E3-2215-B00000 by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m | |
CS-USBAB00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-002 Molded USB 2.0 Cable - Type A-B 2m | |
CS-USBAB00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-003 Molded USB 2.0 Cable - Type A-B 3m |
Price & Stock for 3-3766E3-2215-B00000 by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8,664.2000 / $8,930.0900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$8,664.2000 / $8,930.0900 | Buy Now |