-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SKT,SODIMM,144P,SDRAM3.3V,STD,TY-H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-390113-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C4884
|
Newark | Skt, sodimm,144P, sdram3.3V, std, ty-H Rohs Compliant: Yes |Amp Te Connectivity 3-390113-1 RoHS: Compliant Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4800 | Buy Now |
DISTI #
3-390113-1
|
Avnet Americas | Conn SO DIMM Socket SKT 144 POS 0.8mm Solder RA SMD Tray - Tape and Reel (Alt: 3-390113-1) RoHS: Compliant Min Qty: 2160 Package Multiple: 432 Lead time: 14 Weeks, 5 Days Container: Reel | 0 |
|
$4.9133 / $5.7232 | Buy Now |
DISTI #
AMP3-390113-1
|
Heilind Electronics | SKT,SODIMM,144P,SDRAM3.3V,STD, | Americas - 0 in Stock |
|
$6.9984 | Buy Now |
DISTI #
AMP3-390113-1
|
Interstate Connecting Components | SKT,SODIMM,144P,SDRAM3.3V,STD, | 0 |
|
$6.9984 | Buy Now |
DISTI #
000000000000814331
|
Sager | DIMM Connectors 144P SO DIMM Min Qty: 432 | 0 |
|
$7.9300 | Buy Now |
DISTI #
3-390113-1
|
Avnet Abacus | Conn SO DIMM Socket SKT 144 POS 0.8mm Solder RA SMD Tray (Alt: 3-390113-1) RoHS: Compliant Min Qty: 2160 Package Multiple: 432 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 430 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-390113-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-390113-1
TE Connectivity
SKT,SODIMM,144P,SDRAM3.3V,STD,TY-H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, POLARIZED, RIGHT ANGLE | |
Board Mounting Option | PEG | |
Body Breadth | 0.205 inch | |
Body Depth | 1.177 inch | |
Body Length | 2.752 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 50 mΩ | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.244 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 9.84u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 |