There are no models available for this part yet.
Overview of 3-42-109-2203 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-393KLB | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-333KXC | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, SMD | |
ME3220-393KLC | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
CAD Models for 3-42-109-2203 by TE Connectivity
Part Data Attributes for 3-42-109-2203 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TYCO ELECTRONICS M/A-COM
|
Reach Compliance Code
|
unknown
|
Attenuation-Nom
|
3 dB
|
Construction
|
WAVEGUIDE
|
Input Power-Max (CW)
|
28.45 dBm
|
Operating Frequency-Max
|
26500 MHz
|
Operating Frequency-Min
|
18000 MHz
|
RF/Microwave Device Type
|
FIXED ATTENUATOR
|
VSWR-Max
|
1.15
|