-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIP SW ASSY-BLK MPMT-4POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0310
|
Newark | Dip Sw Assy-Blk Mpmt-4Pos |Amp Te Connectivity 3-435470-1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$9.8600 / $11.8400 | Buy Now |
DISTI #
46F8093
|
Newark | Dip Sw Assy-Blk Mpmt-4Pos |Alcoswitch Te Connectivity 3-435470-1 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8600 | Buy Now |
DISTI #
3-435470-1
|
Avnet Americas | Switch DIP OFF ON DPDT 1 Extended Lever 0.1A 24VDC PC Pins 2.54mm Thru-Hole - Rail/Tube (Alt: 3-435470-1) RoHS: Not Compliant Min Qty: 4800 Package Multiple: 4800 Container: Tube | 0 |
|
RFQ | |
DISTI #
506-3-435470-1
|
Mouser Electronics | DIP Switches / SIP Switches DIP SW ASSY-BLK MPMT-4POS RoHS: Not Compliant | 0 |
|
$7.4200 | Order Now |
|
Onlinecomponents.com | DIP SW ASSY-BLK MPMT-4POS |
98 Partner Stock |
|
$7.3800 / $8.8700 | Buy Now |
DISTI #
3-435470-1
|
Avnet Americas | Switch DIP OFF ON DPDT 1 Extended Lever 0.1A 24VDC PC Pins 2.54mm Thru-Hole - Rail/Tube (Alt: 3-435470-1) RoHS: Not Compliant Min Qty: 4800 Package Multiple: 4800 Container: Tube | 0 |
|
RFQ | |
DISTI #
3-435470-1
|
Avnet Americas | Switch DIP OFF ON DPDT 1 Extended Lever 0.1A 24VDC PC Pins 2.54mm Thru-Hole - Rail/Tube (Alt: 3-435470-1) RoHS: Not Compliant Min Qty: 4800 Package Multiple: 4800 Container: Tube | 0 |
|
RFQ | |
DISTI #
TE Connectivity 3-435470-1
|
PEI Genesis | Slide Dip Switch 1 Switches | 98 |
|
Buy Now | |
|
Master Electronics | DIP SW ASSY-BLK MPMT-4POS |
98 Partner Stock |
|
$7.3800 / $8.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-435470-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-435470-1
TE Connectivity
DIP SW ASSY-BLK MPMT-4POS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 142 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Length | 0.17 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | TOP LEVER | |
Additional Feature | EXTENDED LEVER | |
Body Breadth | 9.65 mm | |
Body Color | BLACK | |
Body Height | 9.14 mm | |
Body Length or Diameter | 12.19 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1.5 A | |
Contact Current(DC)-Max | 1.5 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 7000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 100000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 4 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Hole Count | 8 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.14 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 3-435470-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-435470-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
206-221 | Slide Dip Switch, 1 Switches, DPDT, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 3-435470-1 vs 206-221 |