-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIP SW 4 POSN SEALED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M0550
|
Newark | Dip Sw 4 Posn Sealed |Alcoswitch Te Connectivity 3-435640-5 Min Qty: 4200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 | Buy Now |
DISTI #
450-1219-ND
|
DigiKey | SWITCH ROCKER DIP SPST 0.06A 5V Min Qty: 4200 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3702 | Buy Now |
DISTI #
3-435640-5
|
Avnet Americas | Switch DIP OFF ON SPST 4 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole Loose Piece - Bulk (Alt: 3-435640-5) RoHS: Not Compliant Min Qty: 4200 Package Multiple: 4200 Lead time: 19 Weeks, 0 Days Container: Bulk | 4200 Factory Stock |
|
$1.2369 / $1.3965 | Buy Now |
DISTI #
70086078
|
RS | Switch, 0.100 in. Centerline, 4, SPST, Thru Hole, 0.140 in. L, DIP, UL Listed | TE Connectivity 3-435640-5 RoHS: Not Compliant Min Qty: 4200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4500 / $1.4700 | RFQ |
|
Future Electronics | Switch DIP OFF ON SPST 4 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole Loos RoHS: Non Compliant pbFree: No Min Qty: 4200 Package Multiple: 4200 Container: Box | 0Box |
|
$1.2400 | Buy Now |
DISTI #
AMP3-435640-5
|
Heilind Electronics | DIP SW 4 POSN SEALED | Americas - 0 in Stock |
|
$1.3287 / $1.4889 | Buy Now |
|
Onlinecomponents.com | DIP SW 4 POSN SEALED | 4200 Factory Stock |
|
$1.2400 / $3.3900 | Buy Now |
DISTI #
2082231
|
Jameco Electronics | DIP Switch 4 Position Standard Rocker Raised Min Qty: 1 Container: Each | 86 |
|
$1.6900 / $2.9500 | Buy Now |
|
Quest Components | Rocker Switch, Straight, Spst, On-off, Pc Tail Terminal, Rocker, 8 | 20 |
|
$1.8600 / $2.3250 | Buy Now |
|
Quest Components | Rocker Switch, Straight, Spst, On-off, Pc Tail Terminal, Rocker, 8 | 87 |
|
$0.2700 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-435640-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-435640-5
TE Connectivity
DIP SW 4 POSN SEALED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Length | 0.05 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | TOP ROCKER | |
Additional Feature | SEALED | |
Body Breadth | 9.65 mm | |
Body Color | BLUE | |
Body Height | 8.64 mm | |
Body Length or Diameter | 12.19 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 0.015A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 40 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Hole Count | 8 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.14 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 3-435640-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-435640-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
209-4ES | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 3-435640-5 vs 209-4ES |
5-435640-9 | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 3-435640-5 vs 5-435640-9 |
209-4MST | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 3-435640-5 vs 209-4MST |
210-4ESF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 3-435640-5 vs 210-4ESF |
209-4ESF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 3-435640-5 vs 209-4ESF |
2-382434-4 | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | 3-435640-5 vs 2-382434-4 |
3-5435640-5 | DIP SW 4 POSN SEALED | TE Connectivity | 3-435640-5 vs 3-5435640-5 |
210-4LPSTD | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 3-435640-5 vs 210-4LPSTD |
5435668-3 | LO PROFILE DIP SW 4P AU | TE Connectivity | 3-435640-5 vs 5435668-3 |
208-4LPST | Slide Dip Switch, 4 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 3-435640-5 vs 208-4LPST |