Part Details for 3-456134-7 by TE Connectivity
Overview of 3-456134-7 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-456134-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H0011
|
Newark | Crimper, Insulation F (.140 ) |Amp Te Connectivity 3-456134-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.9600 / $209.8800 | Buy Now |
DISTI #
3937-3-456134-7-ND
|
DigiKey | CRIMPER, INSULATION "F"(.140") Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
3-456134-7-ND
|
DigiKey | CRIMPER, INSULATION "F"(.140") Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
3-456134-7
|
Avnet Americas | CRIMPER, INSULATION F (.140 ) - Bulk (Alt: 3-456134-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-3-456134-7
|
Mouser Electronics | Bench Top Tools CRIMPER INSULATION F (.140 ) | 0 |
|
$184.7900 / $204.5800 | Order Now |
DISTI #
AMP3-456134-7
|
Heilind Electronics | CRIMPER, INSULATION F (.140 ) | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER, INSULATION "F"(.140") | 0 |
|
$133.6700 / $191.4000 | Buy Now |
DISTI #
AMP3-456134-7
|
Interstate Connecting Components | CRIMPER, INSULATION F (.140 ) | 0 |
|
$141.7059 / $209.5239 | Buy Now |
DISTI #
3-456134-7
|
Avnet Abacus | CRIMPER, INSULATION F (.140 ) (Alt: 3-456134-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-456134-7
|
Avnet Abacus | CRIMPER, INSULATION F (.140 ) (Alt: 3-456134-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3-456134-7
3-456134-7 CAD Models
3-456134-7 Part Data Attributes
|
3-456134-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-456134-7
TE Connectivity
(3-456134-7) CRIMPER, INSULATION "F"(.140")
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY |