There are no models available for this part yet.
Overview of 3-456401-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-456401-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99X1299
|
Newark | Crimper, Wire .042 F |Amp Te Connectivity 3-456401-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.8400 / $207.2400 | Buy Now | |
DISTI #
3-456401-4-ND
|
DigiKey | CRIMPER, WIRE .042"F" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$176.7500 / $195.6900 | Buy Now | |
DISTI #
3937-3-456401-4-ND
|
DigiKey | CRIMPER, WIRE .042"F" Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
3-456401-4
|
Avnet Americas | CRIMPER, WIRE .042 F - Bulk (Alt: 3-456401-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 10 Factory Stock |
|
$155.7600 / $187.4400 | Buy Now | |
DISTI #
571-3-456401-4
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE .042 F | 2 |
|
$169.9200 / $195.6900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$160.9800 | Buy Now | ||
DISTI #
AMP3-456401-4
|
Heilind Electronics | CRIMPER, WIRE .042 F | Americas - 1 in Stock |
|
$188.6793 | Buy Now | |
Onlinecomponents.com | CRIMPER, WIRE .042"F" RoHS: Compliant |
7 In Stock 10 Factory Stock |
|
$183.1700 / $221.9400 | Buy Now | ||
DISTI #
3-456401-4
|
TTI | Crimpers / Crimping Tools CRIMPER WIRE .042 F Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$149.7000 / $168.0800 | Buy Now | |
DISTI #
AMP3-456401-4
|
Interstate Connecting Components | CRIMPER, WIRE .042 F | 1 |
|
$188.6793 | Buy Now |
CAD Models for 3-456401-4 by TE Connectivity
Part Data Attributes for 3-456401-4 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|