There are no models available for this part yet.
Overview of 3-456407-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for 3-456407-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99X1312
|
Newark | Crimper, Wire .100 F |Amp Te Connectivity 3-456407-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.9600 / $209.8800 | Buy Now | |
DISTI #
3937-3-456407-6-ND
|
DigiKey | CRIMPER, WIRE .100 "F" Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$255.2360 / $349.6500 | Buy Now | |
DISTI #
3-456407-6-ND
|
DigiKey | CRIMPER, WIRE .100 "F" Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now | |
DISTI #
3-456407-6
|
Avnet Americas | CRIMPER, WIRE .100 "F" - Bulk (Alt: 3-456407-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 Factory Stock |
|
$155.7600 / $187.4400 | Buy Now | |
DISTI #
571-3-456407-6
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER, WIRE .100 F | 0 |
|
$184.7900 / $204.5800 | Order Now | |
DISTI #
AMP3-456407-6
|
Heilind Electronics | CRIMPER, WIRE .100 F | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now | |
Onlinecomponents.com | CRIMPER, WIRE .100 "F" | 6 Factory Stock |
|
$133.6700 / $191.4000 | Buy Now | ||
DISTI #
AMP3-456407-6
|
Interstate Connecting Components | CRIMPER, WIRE .100 F | 0 |
|
$141.7059 / $209.5239 | Buy Now | |
Powell Electronics | CRIMPER, WIRE .100 F Min Qty: 1 | 4 |
|
$148.2500 / $203.0800 | Buy Now | ||
DISTI #
3-456407-6
|
Avnet Abacus | (Alt: 3-456407-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 3-456407-6 by TE Connectivity
Part Data Attributes for 3-456407-6 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|