There are no models available for this part yet.
Overview of 3-459722-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3-459722-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2132-3-459722-6-ND
|
DigiKey | BLADE, SHEAR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$695.3800 | Buy Now | |
DISTI #
3-459722-6
|
Avnet Americas | Shear Blade for Ocean Feed Applicator - Bulk (Alt: 3-459722-6) Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$541.6200 / $651.7800 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Box | 0Box |
|
$559.7600 | Buy Now | ||
DISTI #
AMP3-459722-6
|
Heilind Electronics | BLADE, SHEAR | Americas - 0 in Stock |
|
$459.0000 / $706.1539 | Buy Now | |
Onlinecomponents.com | BLADE, SHEAR RoHS: Compliant | 1 Factory Stock |
|
$416.1600 / $646.4800 | Buy Now | ||
DISTI #
AMP3-459722-6
|
Interstate Connecting Components | BLADE, SHEAR | 0 |
|
$459.0000 / $706.1539 | Buy Now | |
Powell Electronics | BLADE, SHEAR Min Qty: 1 | 1 |
|
$480.1800 / $706.1500 | Buy Now | ||
DISTI #
000000000006141878
|
Sager | Crimpers / Crimping Tools BLADE, SHEAR Min Qty: 1 | 0 |
|
$637.5000 / $655.7100 | Buy Now | |
Master Electronics | BLADE, SHEAR RoHS: Compliant | 1 Factory Stock |
|
$416.1600 / $646.4800 | Buy Now |
CAD Models for 3-459722-6 by TE Connectivity
Part Data Attributes for 3-459722-6 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|