Part Details for 3-5074P1 by Anderson Power Products
Overview of 3-5074P1 by Anderson Power Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-5074P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K0076
|
Newark | Handle, Grey, Housing Connector, Accessory Type:Handle, For Use With:Anderson Sb175 Series Housing Connectors, Product Range:- Rohs Compliant: Yes |Anderson Power Products 3-5074P1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $3.9500 | Buy Now |
DISTI #
2243-3-5074P1-ND
|
DigiKey | A-FRAME HDL SB/SBE/X Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1639 In Stock |
|
$3.0872 / $5.3200 | Buy Now |
DISTI #
879-3-5074P1
|
Mouser Electronics | Heavy Duty Power Connectors SB/SBE/X A-FRAME HDL RoHS: Compliant | 336 |
|
$3.0800 / $5.3200 | Buy Now |
DISTI #
70862841
|
RS | Connector Power Heavy Duty SB/SBE/X A-FRAME HDL | Anderson Power Products 3-5074P1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 93 |
|
$4.1000 / $5.3200 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Handle RoHS: Compliant |
93 In Stock |
|
$2.7900 / $5.2300 | Buy Now |
DISTI #
63376113
|
Verical | Connector Accessories Handle Min Qty: 10 Package Multiple: 5 Date Code: 2218 | Americas - 90 |
|
$4.5760 / $6.7990 | Buy Now |
DISTI #
3-5074P1
|
TME | Accessories: handle, SB® 175,SB® 350 Min Qty: 1 | 0 |
|
$4.9400 / $6.5000 | RFQ |
|
Master Electronics | Connector Accessories Handle RoHS: Compliant |
93 In Stock |
|
$2.7900 / $5.2300 | Buy Now |