-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30P.DIP SWITCH ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-5161390-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-5161390-0
TE Connectivity
30P.DIP SWITCH ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Type | SLIDE | |
Body Breadth | 9.9 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 78.84 mm | |
Contact Current(AC)-Max | 0.01 A | |
Contact Current(DC)-Max | 0.01 A | |
Contact Voltage(DC)-Max | 50 V | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | TIN | |
Housing Material | GLASS FILLED NYLON | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 30 | |
Number of Switch Sections | 30 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.126 inch | |
Termination Type | WIRE |