-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-5176264-4 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1151
|
Newark | 40 Ampmodu 2Mm Dr Vert Mnt Lf |Amp Te Connectivity 3-5176264-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5750 |
|
$4.9600 / $7.2700 | Buy Now |
DISTI #
22R2229
|
Newark | 40 Ampmodu 2Mm Dr Vert Mnt Lf |Te Connectivity 3-5176264-4 RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 | Buy Now |
DISTI #
3-5176264-4
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2mm Solder ST Thru-Hole Bulk - Bulk (Alt: 3-5176264-4) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Container: Bulk | 0 |
|
$3.5232 / $4.0768 | Buy Now |
DISTI #
AMP3-5176264-4
|
Heilind Electronics | 40 AMPMODU 2MM DR VERT MN | Americas - 0 in Stock |
|
$4.8762 | Buy Now |
DISTI #
3-5176264-4
|
IBS Electronics | 40 AMPMODU 2MM DR VERT MNT LF |AMP TE CONNECTIVITY 3-5176264-4 Min Qty: 13 Package Multiple: 1 | 5750 |
|
$4.0080 / $4.8960 | Buy Now |
DISTI #
AMP3-5176264-4
|
Interstate Connecting Components | 40 AMPMODU 2MM DR VERT MN | 0 |
|
$4.8762 | Buy Now |
DISTI #
000000000001650591
|
Sager | Headers & Wire Housings 40 AMPMODU 2MM DR VERT MNT LF Min Qty: 200 | 0 |
|
$5.5300 | Buy Now |
DISTI #
3-5176264-4
|
Avnet Abacus | (Alt: 3-5176264-4) RoHS: Compliant Min Qty: 16000 Package Multiple: 200 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-5176264-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-5176264-4
TE Connectivity
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.165 inch | |
Body Depth | 44.45 inch | |
Body Length | 1.575 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-5176264-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-5176264-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
878324020 | Molex | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | 3-5176264-4 vs 878324020 |
39-28-5401 | Molex | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 3-5176264-4 vs 39-28-5401 |
2-5499206-9 | TE Connectivity | $9.3656 | A/L UNIV HDR 40P VERT LG LAT B | 3-5176264-4 vs 2-5499206-9 |
75867-307BLF | Amphenol Communications Solutions | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | 3-5176264-4 vs 75867-307BLF |
20021121-00040T8LF | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | 3-5176264-4 vs 20021121-00040T8LF |
20021121-00040D1LF | Amphenol Communications Solutions | Check for Price | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 40Positions, 1.27mm (0.5inch) pitch. | 3-5176264-4 vs 20021121-00040D1LF |
20021521-00140C9LF | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 3-5176264-4 vs 20021521-00140C9LF |
501-4017ESR | Thomas & Betts | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | 3-5176264-4 vs 501-4017ESR |
1-5178751-9 | TE Connectivity | Check for Price | AMPMODU 2MM HDR V-TYPE ASSY | 3-5176264-4 vs 1-5178751-9 |
20021221-00040D1LF | Amphenol Communications Solutions | Check for Price | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 40 Positions, 1.27mm (0.500in) Pitch. | 3-5176264-4 vs 20021221-00040D1LF |