-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X7163
|
Newark | Terminal, Flag Disconnect, 0.250", Crimp, Blue, Full Reel, Product Range:Ultra-Fast Faston Series, Terminal Type:Female Flag Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg Rohs Compliant: Yes |Amp Te Connectivity 3-520132-2 Min Qty: 2100 Package Multiple: 1 Date Code: 1 Container: Reel | 14700 |
|
$0.1990 | Buy Now |
DISTI #
72C5491
|
Newark | Terminal, Flag Disconnect, 0.25In, Blue, Product Range:Ultra-Fast Faston Series, Terminal Type:Female Flag Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg Rohs Compliant: Yes |Amp Te Connectivity 3-520132-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4359 |
|
$0.2600 / $0.3080 | Buy Now |
DISTI #
64AH9633
|
Newark | Female Flag Disconnect, 6.35Mm, 16-14Awg, Product Range:Ultra-Fast 250 Series, Terminal Type:Female Flag Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 3-520132-2 Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2390 | Buy Now |
DISTI #
64AH9632
|
Newark | Female Flag Disconnect, 6.35Mm, 16-14Awg, Product Range:Ultra-Fast 250 Series, Terminal Type:Female Flag Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 3-520132-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3140 / $0.4590 | Buy Now |
DISTI #
A27843CT-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
398101 In Stock |
|
$0.2112 / $0.4500 | Buy Now |
DISTI #
3-520132-2
|
Avnet Americas | Quick Disconnect Terminal 16 to 14AWG 5.14mm² 16.05mm 14.73mm Tin Strip - Tape and Reel (Alt: 3-520132-2) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 6 Weeks, 0 Days Container: Reel | 14700 |
|
$0.2095 / $0.2365 | Buy Now |
DISTI #
3-520132-2
|
Avnet Americas | Quick Disconnect Terminal 16 to 14AWG 5.14mm² 16.05mm 14.73mm Tin Strip - Tape and Reel (Alt: 3-520132-2) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2239 | Buy Now |
DISTI #
27X7163
|
Avnet Americas | Quick Disconnect Terminal 16 to 14AWG 5.14mm² 16.05mm 14.73mm Tin Strip - Tape and Reel (Alt: 27X7163) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 29 Weeks, 2 Days Container: Reel | 14700 Partner Stock |
|
$0.2350 / $0.2550 | Buy Now |
DISTI #
72C5491
|
Avnet Americas | Quick Disconnect Terminal 16 to 14AWG 5.14mm² 16.05mm 14.73mm Tin Strip - Product that comes on tape, but is not reeled (Alt: 72C5491) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Ammo Pack | 4359 Partner Stock |
|
$0.3550 / $0.4680 | Buy Now |
DISTI #
571-35201322
|
Mouser Electronics | Terminals FLAG RECP 16-14 REEL Reel of 2100 RoHS: Compliant | 136500 |
|
$0.1920 / $0.2350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-520132-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-520132-2
TE Connectivity
ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |