-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 250 ASY REC 16-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X7160
|
Newark | Terminal, Female Disconnect, 6.35Mm Blue, Product Range:Ultra-Fast Faston Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg Rohs Compliant: Yes |Amp Te Connectivity 3-520140-2 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 28000 |
|
$0.1230 | Buy Now |
DISTI #
38AC3050
|
Newark | Female Disconnect, 6.35Mm, 16-14Awg, Blu, Product Range:Ultra-Fast 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 3-520140-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 5634 |
|
$0.1970 / $0.2630 | Buy Now |
DISTI #
69H8913
|
Newark | 250 Ultra-Fast Rcpt 16-14 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 3-520140-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 58000 |
|
$0.1740 | Buy Now |
DISTI #
58R2750
|
Newark | Terminal, Female Disconnect, 6.35Mm Blue, Product Range:Ultra-Fast Faston Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg Rohs Compliant: Yes |Amp Te Connectivity 3-520140-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3399 |
|
$0.1600 / $0.1890 | Buy Now |
DISTI #
A27828CT-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
179211 In Stock |
|
$0.1300 / $0.2900 | Buy Now |
DISTI #
3-520140-2
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 23.74mm 10.38mm Tin Strip on Reel - Tape and Reel (Alt: 3-520140-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 52000 |
|
$0.1290 / $0.1456 | Buy Now |
DISTI #
58R2750
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 23.74mm 10.38mm Tin Strip on Reel - Product that comes on tape, but is not reeled (Alt: 58R2750) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Ammo Pack | 3399 Partner Stock |
|
$0.2390 / $0.3020 | Buy Now |
DISTI #
27X7160
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 23.74mm 10.38mm Tin Strip on Reel - Tape and Reel (Alt: 27X7160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 38 Weeks, 3 Days Container: Reel | 28000 Partner Stock |
|
$0.1530 / $0.1830 | Buy Now |
DISTI #
571-35201402
|
Mouser Electronics | Terminals 16-14 FASTON Reel of 2000 RoHS: Compliant | 398000 |
|
$0.1370 / $0.1840 | Buy Now |
DISTI #
571-35201402-CT
|
Mouser Electronics | Terminals 16-14 FASTON Cut Strip of 100 RoHS: Compliant | 7200 |
|
$0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-520140-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-520140-2
TE Connectivity
ULTRA-FAST 250 ASY REC 16-14 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 38 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |