-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 187 ASY REC 16-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B8097
|
Newark | Terminal, Female Disconnect 0.187In Blue, Product Range:Ultra-Fast Faston Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.81Mm, Tab Size - Imperial:0.187" X 0.032", Wire Size Awg Min:16Awg Rohs Compliant: Yes |Amp Te Connectivity 3-520276-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 785 |
|
$0.1550 / $0.2700 | Buy Now |
DISTI #
84AC3693
|
Newark | 3-520276-2 Rohs Compliant: Yes |Amp Te Connectivity 3-520276-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 8000 |
|
$0.1550 | Buy Now |
DISTI #
A99878CT-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
419989 In Stock |
|
$0.1170 / $0.1900 | Buy Now |
DISTI #
3-520276-2
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG RCP 23.75mm 8.53mm Tin Strip (Alt: 3-520276-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days | 8000 |
|
$0.0765 | Buy Now |
DISTI #
33B8097
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG RCP 23.75mm 8.53mm Tin Strip - Bulk (Alt: 33B8097) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 785 Partner Stock |
|
$0.1660 / $0.2700 | Buy Now |
DISTI #
571-3-520276-2
|
Mouser Electronics | Terminals 187 ULTRA FAST 16-14 Reel of 2000 RoHS: Compliant | 8000 |
|
$0.1230 / $0.1650 | Buy Now |
DISTI #
571-3-520276-2-CT
|
Mouser Electronics | Terminals 187 ULTRA FAST 16-14 Cut Strip of 100 RoHS: Compliant | 600 |
|
$0.2280 | Buy Now |
DISTI #
571-3-520276-2-MR
|
Mouser Electronics | Terminals 187 ULTRA FAST 16-14 Reel of 500 RoHS: Compliant | 0 |
|
$0.1810 / $0.2180 | Order Now |
|
Future Electronics | Quick Disconnect Terminal 14-16AWG RCP 23.75mm 8.53mm Tin Strip RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1100 / $0.1180 | Buy Now |
DISTI #
AMP3-520276-2.P
|
Heilind Electronics | 187 ULTRA-FAST RCPT 16-14 TPBR - CUT STRIP | Americas - 0 in Stock2250 On Order |
|
$0.1514 / $0.1914 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-520276-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-520276-2
TE Connectivity
ULTRA-FAST 187 ASY REC 16-14 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 3-520276-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-520276-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-520125-1 | 2mm2, BRASS, TIN FINISH, WIRE TERMINAL | TE's AMP | 3-520276-2 vs 8-520125-1 |