-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 250 ASY REC 16-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X7161
|
Newark | Terminal, Female Disconnect, 6.35Mm Blue, Product Range:Ultra-Fast Plus Faston Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg Rohs Compliant: Yes |Amp Te Connectivity 3-520406-2 Min Qty: 2200 Package Multiple: 1 Date Code: 1 Container: Reel | 11000 |
|
$0.1940 / $0.2270 | Buy Now |
DISTI #
72C5494
|
Newark | Terminal, Female Disconnect, 6.35Mm Blue, Product Range:Ultra-Fast Plus Faston Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg Rohs Compliant: Yes |Amp Te Connectivity 3-520406-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5562 |
|
$0.2600 / $0.3850 | Buy Now |
DISTI #
A27856CT-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 7 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
19565 In Stock |
|
$0.1713 / $0.3700 | Buy Now |
DISTI #
3-520406-2
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG RCP 21.7mm 10.38mm Tin Strip (Alt: 3-520406-2) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 6 Weeks, 0 Days | 19800 |
|
$0.1049 | Buy Now |
DISTI #
72C5494
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG RCP 21.7mm 10.38mm Tin Strip - Product that comes on tape, but is not reeled (Alt: 72C5494) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Ammo Pack | 5562 Partner Stock |
|
$0.2870 / $0.3850 | Buy Now |
DISTI #
27X7161
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG RCP 21.7mm 10.38mm Tin Strip - Tape and Reel (Alt: 27X7161) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 7 Weeks, 3 Days Container: Reel | 11000 Partner Stock |
|
$0.1940 / $0.2270 | Buy Now |
DISTI #
571-35204062
|
Mouser Electronics | Terminals ULTRA-FAST PLUS RCPT Reel of 2200 RoHS: Compliant | 30800 |
|
$0.1870 / $0.2280 | Buy Now |
DISTI #
571-35204062-MR
|
Mouser Electronics | Terminals ULTRA-FAST PLUS RCPT Reel of 500 RoHS: Compliant | 6500 |
|
$0.2430 / $0.2950 | Buy Now |
DISTI #
571-35204062-CT
|
Mouser Electronics | Terminals ULTRA-FAST PLUS RCPT Cut Strip of 100 RoHS: Compliant | 1800 |
|
$0.3100 | Buy Now |
DISTI #
70085340
|
RS | Connector Receptacle Ultrafast Plus 250 16-14 Awg, ULTRA-FAST PLUS Series | TE Connectivity 3-520406-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5820 |
|
$0.2950 / $0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-520406-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-520406-2
TE Connectivity
ULTRA-FAST 250 ASY REC 16-14 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |