-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 250 ASY REC 16-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3754
|
Newark | Terminal, Female Disconnect, 6.35Mm Blue, Product Range:Ultra-Fast Plus Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg Rohs Compliant: Yes |Amp Te Connectivity 3-520408-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55232 |
|
$0.3150 / $0.5410 | Buy Now |
DISTI #
15J5342
|
Newark | Crimp Terminal, Female, 6.3X0.8Mm, Product Range:Ultra-Fast Plus Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 3-520408-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 7195 |
|
$0.2420 / $0.2860 | Buy Now |
DISTI #
3-520408-2
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG RCP 21.72mm 10.38mm Tin Loose Piece - Bulk (Alt: 3-520408-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 5801 |
|
$0.2272 / $0.2354 | Buy Now |
DISTI #
90F3754
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG RCP 21.72mm 10.38mm Tin Loose Piece - Bulk (Alt: 90F3754) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 21087 Partner Stock |
|
$0.3600 / $0.5410 | Buy Now |
DISTI #
15J5342
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG RCP 21.72mm 10.38mm Tin Loose Piece - Bulk (Alt: 15J5342) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$0.3150 / $0.4910 | Buy Now |
DISTI #
70084069
|
RS | Ultra-Fast Plus .250 Series Blue Insulated Crimp RECP 6.35x0.81mm 16 to 14 AWG | TE Connectivity 3-520408-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 17184 |
|
$0.3050 / $0.4240 | Buy Now |
DISTI #
AMP3-520408-2
|
Heilind Electronics | 250 ULTRA-FAST PLUS 16-14TPBR | Americas - 14847 in Stock14850 On Order |
|
$0.1904 / $0.2407 | Buy Now |
|
Bristol Electronics | 3025 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 800 |
|
$0.1500 / $0.7500 | Buy Now |
|
Bristol Electronics | 415 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-520408-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-520408-2
TE Connectivity
ULTRA-FAST 250 ASY REC 16-14 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |