-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRAFAST 250 ASSY TAB 16-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B8100
|
Newark | Terminal, Male Disconnect, 0.25In, Blue, Product Range:Ultra-Fast Plus Faston Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg Rohs Compliant: Yes |Amp Te Connectivity 3-521057-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2255 |
|
$0.3590 / $0.3920 | Buy Now |
DISTI #
87X2918
|
Newark | |Amp Te Connectivity 3-521057-2 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2600 / $0.3100 | Buy Now |
DISTI #
A103911CT-ND
|
DigiKey | CONN QC TAB 14-16AWG 0.250 CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
115913 In Stock |
|
$0.2691 / $0.3900 | Buy Now |
DISTI #
3-521057-2
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M 21.71mm 13.25mm Tin Strip (Alt: 3-521057-2) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 6 Weeks, 0 Days | 5600316400 Factory Stock |
|
$0.2089 / $0.2551 | Buy Now |
DISTI #
33B8100
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M 21.71mm 13.25mm Tin Strip - Bulk (Alt: 33B8100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 2255 Partner Stock |
|
$0.4490 / $0.5720 | Buy Now |
DISTI #
21057-2
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M 21.71mm 13.25mm Tin Strip - Bulk (Alt: 21057-2) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-35210572
|
Mouser Electronics | Terminals ULTRA-FAST PLUS Reel of 1400 RoHS: Compliant | 11200 |
|
$0.2830 / $0.3590 | Buy Now |
DISTI #
571-35210572-CT
|
Mouser Electronics | Terminals ULTRA-FAST PLUS Cut Strip of 100 RoHS: Compliant | 300 |
|
$0.4530 | Buy Now |
DISTI #
V36:1790_11883742
|
Arrow Electronics | Quick Disconnect Terminal 14-16AWG Brass Blue Tab 21.71mm Tin T/R RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 6 Weeks Date Code: 2235 | Americas - 14000 |
|
$0.2293 / $0.2339 | Buy Now |
DISTI #
V72:2272_11883742
|
Arrow Electronics | Quick Disconnect Terminal 14-16AWG Brass Blue Tab 21.71mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2235 Container: Cut Strips | Americas - 819 |
|
$0.2705 / $0.3226 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-521057-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-521057-2
TE Connectivity
ULTRAFAST 250 ASSY TAB 16-14 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |