Part Details for 3-5492015-0 by TE Connectivity
Overview of 3-5492015-0 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-5492015-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-5492015-0
|
Avnet Americas | Cable Assembly Fiber Optic 0.46m SC/UPC to SC/UPC M-M - Bulk (Alt: 3-5492015-0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for 3-5492015-0
3-5492015-0 CAD Models
3-5492015-0 Part Data Attributes
|
3-5492015-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-5492015-0
TE Connectivity
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Side1 | SC/UPC | |
Connector Side2 | SC/UPC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 3 mm | |
IEC Conformance | NO | |
Length | 0.46 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |