Part Details for 3-553239-4 by CommScope Inc
Overview of 3-553239-4 by CommScope Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Computing and Data Storage
Electronic Manufacturing
Automotive
Price & Stock for 3-553239-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87Y8887
|
Newark | Cable Flat 5C 12Awg 100Ft |Commscope 3-553239-4 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now |
Part Details for 3-553239-4
3-553239-4 CAD Models
3-553239-4 Part Data Attributes
|
3-553239-4
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
3-553239-4
CommScope Inc
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | compliant | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 3.309 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 30 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire Gauge | 12 AWG | |
Wire and Cable Name | FLAT CABLE |