Part Details for 3-553239-4 by TE Connectivity
Overview of 3-553239-4 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-553239-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-553239-4
|
Avnet Americas | Flat Cable 5Conductors 12AWG 30.7m White/Green/Black/Blue/Red 300VAC Roll - Cable Rools/Shrink Tubing (Alt: 3-553239-4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |