Part Details for 3-604-15 by Bernstein AG
Overview of 3-604-15 by Bernstein AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-604-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRN-3-604-15
|
TME | Pliers, side,cutting,miniature, ESD, return spring, 115mm Min Qty: 1 | 5 |
|
$24.8100 / $26.5900 | Buy Now |
DISTI #
02L6170
|
Bürklin Elektronik | ESD side cutter, 115 mm, 65 g, cut capacity (1.5/1.2 mm/–/–), 3-604-15 Min Qty: 1 | 2 |
|
$24.1299 / $26.7836 | Buy Now |