-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.11in Max Cable Dia, Contact, Brass
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35X2727
|
Newark | Contact, Crimp, Socket, 24-18Awg, Reel, Product Range:Sl-156 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Sl-156 Series Housing Connectors, Rohs Compliant: Yes |Amp Te Connectivity 3-640252-1 RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 28000 |
|
$0.0530 / $0.0630 | Buy Now |
DISTI #
35M4434
|
Newark | Contact, Receptacle, 24-18Awg, Crimp, Product Range:Sl-156 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Sl-156 Series Housing Connectors Rohs Compliant: Yes |Amp Te Connectivity 3-640252-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16035 |
|
$0.0460 / $0.0540 | Buy Now |
DISTI #
3-640252-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 3-640252-1) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 17 Weeks, 3 Days Container: Reel | 4690004364810 Factory Stock |
|
$0.0327 / $0.0341 | Buy Now |
DISTI #
35M4434
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 35M4434) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Ammo Pack | 16035 Partner Stock |
|
$0.0640 / $0.1100 | Buy Now |
DISTI #
AMP3-640252-1
|
Heilind Electronics | 045 POST CONT 0126PTPBR | Americas - 1512000 in Stock |
|
$0.0349 / $0.0376 | Buy Now |
DISTI #
AMP3-640252-1.P
|
Heilind Electronics | 045 POST CONT 0126PTPBR | Americas - 6000 in Stock |
|
$0.0460 / $0.0582 | Buy Now |
DISTI #
3-640252-1
|
IBS Electronics | MCU 32-BIT STELLARIS ARM CORTEX M3 RISC 384KB FLASH 1.3V/3.3V 108-PIN NFBGA T/R Min Qty: 7000 Package Multiple: 1 | 217000 |
|
$0.0300 / $0.0408 | Buy Now |
DISTI #
AMP3-640252-1
|
Interstate Connecting Components | 045 POST CONT 0126PTPBR | 220363 |
|
$0.0349 / $0.0376 | Buy Now |
DISTI #
AMP3-640252-1.P
|
Interstate Connecting Components | 045 POST CONT 0126PTPBR | 1400 |
|
$0.0460 / $0.0582 | Buy Now |
|
Powell Electronics | 045 POST CONT 0126PTPBR Min Qty: 10000 | 2880775 |
|
$0.0365 / $0.0456 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-640252-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-640252-1
TE Connectivity
Connector Accessory, 0.11in Max Cable Dia, Contact, Brass
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN (8) OVER NICKEL | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.11 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STRIP | |
Contact Gender | FEMALE | |
Contact Resistance | 3 mΩ | |
Contact Style | COMPRESSION | |
Cross Section Area | 0.9 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 80 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 6.5 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | SL-156 HOUSING | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 3-640252-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-640252-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
640706-1 | TE Connectivity | Check for Price | SL 156 CONTACT LP | 3-640252-1 vs 640706-1 |