Part Details for 3-640440-2 by TE Connectivity
Results Overview of 3-640440-2 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-640440-2 Information
3-640440-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 3-640440-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K4337
|
Newark | Wire-Board Connector Receptacle, 2 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:2Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 3-640440-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27772 |
|
$0.0900 / $0.2130 | Buy Now |
DISTI #
3-640440-2
|
Avnet Americas | Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 3-640440-2) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 504705 Factory Stock |
|
$0.0659 / $0.0686 | Buy Now |
DISTI #
52K4337
|
Avnet Americas | Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 52K4337) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 18623 Partner Stock |
|
$0.1080 / $0.2130 | Buy Now |
|
Bisco Industries | 190 |
|
Buy Now | ||
DISTI #
AMP3-640440-2
|
Heilind Electronics | 02P MTA100 CONN ASSY 22AWG RED | Americas - 0 in Stock172500 On Order |
|
$0.0717 / $0.0906 | Buy Now |
|
Bristol Electronics | 2813 |
|
RFQ | ||
|
Bristol Electronics | 420 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 42 |
|
$0.2250 / $0.4500 | Buy Now |
DISTI #
3-640440-2
|
TME | Connector: wire-board, plug, female, PIN: 2, 2.54mm, IDC, for cable Min Qty: 1 | 1526 |
|
$0.0950 / $0.1950 | Buy Now |
DISTI #
AMP3-640440-2
|
Interstate Connecting Components | 02P MTA100 CONN ASSY 22AWG RED | 028750 On Order |
|
$0.0717 / $0.0906 | Buy Now |
Part Details for 3-640440-2
3-640440-2 CAD Models
3-640440-2 Part Data Attributes
|
3-640440-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-640440-2
TE Connectivity
(3-640440-2) 02P MTA100 CONN ASSY 22AWG RED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.275 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |
Alternate Parts for 3-640440-2
This table gives cross-reference parts and alternative options found for 3-640440-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-640440-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CE100F22-2-D | Pancon Corporation | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator | 3-640440-2 vs CE100F22-2-D |
CE100F22-2 | Pancon Corporation | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator | 3-640440-2 vs CE100F22-2 |
CE100F22-2B | Pancon Corporation | Check for Price | Board Connector | 3-640440-2 vs CE100F22-2B |
640440-2 | TE Connectivity | $0.2874 | 02P MTA100 CONN ASSY 22AWG RED | 3-640440-2 vs 640440-2 |