-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-640443-6) 06P MTA100 CONN ASSY GRN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_11874364
|
Arrow Electronics | Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Box/Carton Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2209 | Americas - 1004 |
|
$0.2421 / $0.3357 | Buy Now |
DISTI #
A30998-ND
|
DigiKey | CONN RCPT 6POS IDC 28AWG TIN Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
9906 In Stock |
|
$0.3014 / $0.5200 | Buy Now |
DISTI #
34021308
|
Verical | Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Box/Carton Min Qty: 234 Package Multiple: 1 | Americas - 2392 |
|
$0.3128 / $0.3495 | Buy Now |
DISTI #
64141520
|
Verical | Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Box/Carton Min Qty: 24 Package Multiple: 1 Date Code: 2209 | Americas - 1004 |
|
$0.2421 / $0.3153 | Buy Now |
DISTI #
3-640443-6
|
Avnet Americas | Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 3-640443-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2158 / $0.2843 | Buy Now |
DISTI #
52K4359
|
Avnet Americas | Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 52K4359) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 2412 Partner Stock |
|
$0.4690 / $0.7190 | Buy Now |
DISTI #
52K4359
|
Newark | Wire-Board Connector Receptacle, 6 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:6Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 3-640443-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2392 |
|
$0.2140 | Buy Now |
|
Future Electronics | MTA-100 6 Position Single Row 2.54 mm Pitch 28 AWG Closed End IDC Socket RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2400 / $0.2850 | Buy Now |
|
Future Electronics | MTA-100 6 Position Single Row 2.54 mm Pitch 28 AWG Closed End IDC Socket RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2500 / $0.3000 | Buy Now |
DISTI #
571-3-640443-6
|
Mouser Electronics | Headers & Wire Housings 6P 28AWG TIN CLSD W/O TAB W/GRN STRIPE RoHS: Compliant | 3130 |
|
$0.2660 / $0.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-640443-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-640443-6
TE Connectivity
(3-640443-6) 06P MTA100 CONN ASSY GRN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.275 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 3-640443-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-640443-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644038-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Polarized Lck, Red Insulator, Receptacle | TE Connectivity | 3-640443-6 vs 644038-6 |
644020-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle | TE Connectivity | 3-640443-6 vs 644020-6 |