Part Details for 3-640599-6 by TE Connectivity
Results Overview of 3-640599-6 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-640599-6 Information
3-640599-6 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 3-640599-6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99X1416
|
Newark | 06P Mta156 Conn Assy 18Awg Ora |Amp Te Connectivity 3-640599-6 RoHS: Not Compliant Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 | Buy Now |
|
DISTI #
3-640599-6
|
Avnet Americas | Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount - Boxed Product (Development Kits) (Alt: 3-640599-6) COO: United States of America (the) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$0.3953 / $0.4559 | Buy Now |
|
DISTI #
70087613
|
RS | MTA-156 CONNECTOR TIN, 06P MTA156 CONN ASSY 18AWG ORA Min Qty: 1 Package Multiple: 1 Container: Bulk | 242 |
|
$0.5900 / $0.8300 | Buy Now |
|
|
TE Connectivity | 06P MTA156 CONN ASSY 18AWG ORA Number of Positions: 6 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Standard Rectangular Connector | 6 Receptacle Connector Assembly Without | Part Number: 3-640599-6 | Internal Number: 3-640599-6 | TE Connectivity RoHS: Compliant Min Qty: 1 | 3990 |
|
$0.4500 / $0.9500 | Buy Now |
|
DISTI #
AMP3-640599-6
|
Heilind Electronics | 06P MTA156 CONN ASSY 18AWG ORA | Americas - 5328 in Stock |
|
$0.4424 / $0.5588 | Buy Now |
|
DISTI #
3-640599-6
|
IBS Electronics | 3-640599-6,TE CONNECTIVITY / AMP,06P MTA156 CONN ASSY 18AWG ORA Min Qty: 250 Package Multiple: 1 | 9500 |
|
$0.5677 / $0.7280 | Buy Now |
|
DISTI #
3-640599-6
|
IBS Electronics | MTA-156 CONNECTOR TIN 06P MTA156 CONN ASSY 18AWG ORA | TE CONNECTIVITY 3-640599-6 Min Qty: 7000 Package Multiple: 1 | 0 |
|
$0.5460 / $0.5740 | Buy Now |
|
DISTI #
AMP3-640599-6
|
Interstate Connecting Components | 06P MTA156 CONN ASSY 18AWG ORA | 1243 |
|
$0.4424 / $0.5588 | Buy Now |
|
|
Powell Electronics | MTA 156 - IDC Connect Min Qty: 1 | 18 |
|
$0.9582 / $1.5644 | Buy Now |
|
DISTI #
000000000001447834
|
Sager | Headers & Wire Housings FEED THRU WO TAB 6P L.R. orange 18 AWG Min Qty: 7000 | 0 |
|
$0.4346 | Buy Now |
US Tariff Estimator: 3-640599-6 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 3-640599-6
3-640599-6 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-640599-6 Part Data Attributes
|
|
3-640599-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-640599-6
TE Connectivity
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Receptacle
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 12 Weeks | |
| Body Breadth | 0.385 Inch | |
| Body Depth | 0.385 Inch | |
| Body Length | 0.936 Inch | |
| Body/Shell Style | Receptacle | |
| Cable Types | Stranded | |
| Connector Type | Board Connector | |
| Contact Design | Preassem Conn | |
| Contact Finish Mating | Not Applicable | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | Female | |
| Contact Material | Not Applicable | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 7 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Durability | 25 Cycles | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Diameter-Min | 0.095 Inch | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Orange | |
| Insulator Material | Polyamide | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mains Connector Rating | 7a | |
| Mating Contact Pitch | 0.156 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Option 2 | Locking | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Plating Thickness | 200u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 7 A | |
| Reference Standard | Csa, Ul | |
| Terminal Pitch | 3.96 Mm | |
| Termination Type | Idc | |
| Total Number of Contacts | 6 | |
| UL Flammability Code | 94V-2 | |
| Wire Size-Max | 18 Awg | |
| Wire Size-Min | 18 Awg |
Alternate Parts for 3-640599-6
This table gives cross-reference parts and alternative options found for 3-640599-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-640599-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 640599-6 | TE Connectivity | $0.4984 | 06P MTA156 CONN ASSY 18AWG ORA | 3-640599-6 vs 640599-6 |
| CT156F18-6-CA | Pancon Corporation | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | 3-640599-6 vs CT156F18-6-CA |
| CT156F18-6-DA | Pancon Corporation | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | 3-640599-6 vs CT156F18-6-DA |
3-640599-6 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4-12 in-lbs).
-
Yes, the 3-640599-6 connector is designed to withstand high-vibration environments and meets the IEC 61373 standard for vibration resistance.
-
Yes, the connector is suitable for outdoor use and has a rating of IP67, which means it is protected against dust and water ingress.
-
The maximum operating temperature of the connector is 125°C (257°F).
-
No, the connector is designed for use with wire gauges 18 AWG to 24 AWG. Using a larger wire gauge may not provide a reliable connection.