Part Details for 3-641215-9 by TE Connectivity
Results Overview of 3-641215-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-641215-9 Information
3-641215-9 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 3-641215-9
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02M6549
|
Newark | Wire-Board Connector Header 9 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:9Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mta-100 Series Rohs Compliant: Yes |Amp Te Connectivity 3-641215-9 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 / $2.3300 | Buy Now |
|
DISTI #
3-641215-9
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 9 Contacts, Through Hole Straight, MTA-100 - Bulk (Alt: 3-641215-9) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 1490 |
|
$1.6005 / $2.9175 | Buy Now |
|
DISTI #
71425385
|
RS | HEADER ASSEMBLY 09P MTA100 FL/ST 30AU MTA-100 SERIES Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0400 / $3.8000 | RFQ |
|
|
TE Connectivity | 09P MTA100 HDR ASSY FL/ST 30AU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 9 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 9 | PCB Header: Polter & Vertical & Unshrouded & Mating Alignment | Part Number: 3-641215-9 | Internal Number: 3-641215-9 | TE Connectivity RoHS: Compliant Min Qty: 1 | 1614 |
|
$2.8000 / $5.6700 | Buy Now |
|
DISTI #
AMP3-641215-9
|
Heilind Electronics | 09P MTA100 HDR ASSY FL/ST 30AU | Americas - 0 in Stock |
|
$1.8343 / $1.9754 | Buy Now |
|
DISTI #
AMP3-641215-9
|
Interstate Connecting Components | 09P MTA100 HDR ASSY FL/ST 30AU | 0 |
|
$1.8343 / $1.9754 | Buy Now |
|
DISTI #
000000000001448375
|
Sager | Headers & Wire Housings HDR 09P VRT F-LOCK Min Qty: 2000 | 0 |
|
$2.2100 | Buy Now |
|
DISTI #
3-641215-9
|
Avnet Abacus | Pin Header WiretoBoard 254 mm 1 Rows 9 Contacts Through Hole Straight MTA100 (Alt: 3-641215-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 3-641215-9 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 3-641215-9
3-641215-9 Part Data Attributes
|
|
3-641215-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-641215-9
TE Connectivity
(3-641215-9) 09P MTA100 HDR ASSY FL/ST 30AU
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.225 Inch | |
| Body Depth | 0.31 Inch | |
| Body Length | 0.2 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Male | |
| Contact Material | Not Applicable | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 10 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Durability | 25 Cycles | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 8.896 N | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Natural | |
| Insulator Material | Glass Filled Polyester | |
| MIL Conformance | No | |
| Mains Connector Rating | 5a | |
| Mating Contact Pitch | 0.1 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Option 2 | Friction Lock | |
| Mounting Style | Straight | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Panel Mount | No | |
| Plating Thickness | 29.92u Inch | |
| Polarization Key | Polarized | |
| Rated Current (Signal) | 5 A | |
| Reference Standard | Csa, Lr, U | |
| Terminal Length | 0.14 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 9 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | 3.614 N |
Alternate Parts for 3-641215-9
This table gives cross-reference parts and alternative options found for 3-641215-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-641215-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 641215-9 | TE Connectivity | $2.7150 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | 3-641215-9 vs 641215-9 |
3-641215-9 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
-
Yes, the connector is designed to withstand vibrations, but it's recommended to use a secondary locking mechanism, such as a screw or clip, to ensure secure connections.
-
The maximum operating temperature is 125°C (257°F), but it's recommended to derate the connector's current-carrying capacity at higher temperatures.
-
Yes, the connector meets UL standards for safety and performance, but it's recommended to verify compliance with specific UL requirements for your application.