-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder And Wire Terminal, Standard Lever Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3482
|
Newark | Toggle Switches Ftd09G04=Miniature Toggle |Amp Te Connectivity 3-6437630-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 672 |
|
$9.6300 / $13.0200 | Buy Now |
DISTI #
99X1446
|
Newark | Ftd09G04=Miniature Toggle |Alcoswitch Te Connectivity 3-6437630-4 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8900 | Buy Now |
DISTI #
450-1786-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
400 In Stock |
|
$7.1340 / $11.9300 | Buy Now |
DISTI #
3-6437630-4
|
Avnet Americas | Switch Toggle ON ON SPDT Round Toggle Hooking Wire Lead 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk - Bulk (Alt: 3-6437630-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$6.2799 / $7.0903 | Buy Now |
DISTI #
70468728
|
RS | Alcoswitch, Toggle switch SPDT On-On FT series | TE Connectivity 3-6437630-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.3500 / $14.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$6.3400 | Buy Now |
DISTI #
AMP3-6437630-4
|
Heilind Electronics | FTD09G04=MINIATURE TOGGLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FTD09G04=MINIATURE TOGGLE RoHS: Compliant |
672 Partner Stock |
|
$6.4900 / $8.3700 | Buy Now |
DISTI #
16328812
|
Verical | Switch Toggle ON ON SPDT Round Lever Hooking Wire Lead 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk Min Qty: 9 Package Multiple: 1 | Americas - 672 |
|
$6.8500 / $7.2500 | Buy Now |
DISTI #
77315219
|
Verical | Switch Toggle ON ON SPDT Round Lever Hooking Wire Lead 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk Min Qty: 15 Package Multiple: 1 | Americas - 656 |
|
$6.5000 / $7.6667 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-6437630-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-6437630-4
TE Connectivity
Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder And Wire Terminal, Standard Lever Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Length | 0.413 inch | |
Actuator Type | STANDARD LEVER | |
Body Breadth | 8 mm | |
Body Color | BLACK | |
Body Height | 10.5 mm | |
Body Length or Diameter | 14.8 mm | |
Bushing Length | 0.315 inch | |
Bushing Type | M6P0.75 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1500 V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.236 inch | |
Termination Type | SOLDER AND WIRE |