-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-644694-6) 06P MTA100 R/A HDR RETENTIVE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R2258
|
Newark | 06P Mta100 R/A Hdr Retentive |Amp Te Connectivity 3-644694-6 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4530 | Buy Now |
DISTI #
A30912-ND
|
DigiKey | CONN HEADER R/A 6POS 2.54MM Min Qty: 10000 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3872 | Buy Now |
DISTI #
3-644694-6
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 3-644694-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$0.3716 | Buy Now |
DISTI #
571-3-644694-6
|
Mouser Electronics | Headers & Wire Housings 6P R/A HDR RETENTIVE RoHS: Compliant | 0 |
|
$0.3870 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks Container: Bag | 0Bag |
|
$0.3650 | Buy Now |
DISTI #
AMP3-644694-6
|
Heilind Electronics | 06P MTA100 R/A HDR RETENTIVE | Americas - 0 in Stock |
|
$0.4555 / $0.4623 | Buy Now |
|
Onlinecomponents.com | 06P MTA100 R/A HDR RETENTIVE RoHS: Compliant |
151 In Stock |
|
$0.4031 / $0.6848 | Buy Now |
DISTI #
AMP3-644694-6
|
Interstate Connecting Components | 06P MTA100 R/A HDR RETENTIVE | 0 |
|
$0.4555 / $0.4623 | Buy Now |
DISTI #
000000000001449499
|
Sager | Headers & Wire Housings 6P R/A HDR RETENTIVE Min Qty: 500 | 0 |
|
$0.5162 | Buy Now |
|
Master Electronics | 06P MTA100 R/A HDR RETENTIVE RoHS: Compliant |
151 In Stock |
|
$0.4031 / $0.6848 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-644694-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-644694-6
TE Connectivity
(3-644694-6) 06P MTA100 R/A HDR RETENTIVE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.352 inch | |
Body Depth | 0.262 inch | |
Body Length | 0.588 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-644694-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-644694-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
640452-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 3-644694-6 vs 640452-6 |
75160-105-06 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 3-644694-6 vs 75160-105-06 |
2-644488-6 | (2-644488-6) 06P MTA100 SHRD HDR F/L R/A SN | TE Connectivity | 3-644694-6 vs 2-644488-6 |
75160-156-06LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,6 position, 2.54mm pitch | Amphenol Communications Solutions | 3-644694-6 vs 75160-156-06LF |
75160-327-06 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 3-644694-6 vs 75160-327-06 |
75160-118-06 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 3-644694-6 vs 75160-118-06 |
75160-150-06LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,6 position, 2.54mm pitch | Amphenol Communications Solutions | 3-644694-6 vs 75160-150-06LF |
641124-6 | (641124-6) 06P MTA100 HDR ASSY P/STR 15AU | TE Connectivity | 3-644694-6 vs 641124-6 |
75160-156-06LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 3-644694-6 vs 75160-156-06LF |
3-647051-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 3-644694-6 vs 3-647051-6 |