-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-644755-2) 02P MTA156 HDR ASSY SQ RARB F/L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R2364
|
Newark | 02P Mta156 Hdr Assy Sq Rarb F/L |Te Connectivity 3-644755-2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3460 / $0.4260 | Buy Now |
DISTI #
3-644755-2-ND
|
DigiKey | CONN HEADER R/A 2POS 3.96MM Min Qty: 2000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3661 | Buy Now |
DISTI #
3-644755-2
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3.96mm Solder RA Thru-Hole - Bulk (Alt: 3-644755-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$0.2920 | Buy Now |
DISTI #
571-3-644755-2
|
Mouser Electronics | Headers & Wire Housings 02P MTA156 HDR ASSY SQ RARB F/L RoHS: Compliant | 0 |
|
$0.3550 / $0.3740 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.2870 | Buy Now |
DISTI #
AMP3-644755-2
|
Heilind Electronics | 02P MTA156 HDR ASSY SQ RARB F/ | Americas - 0 in Stock |
|
$0.3578 / $0.3743 | Buy Now |
|
Onlinecomponents.com | 02P MTA156 HDR ASSY SQ RARB F/L RoHS: Compliant | 0 |
|
$0.2851 / $0.4679 | Buy Now |
DISTI #
AMP3-644755-2
|
Interstate Connecting Components | 02P MTA156 HDR ASSY SQ RARB F/ | 0 |
|
$0.3578 / $0.3743 | Buy Now |
DISTI #
000000000002341315
|
Sager | Headers & Wire Housings 02P MTA156 HDR ASSY SQ RARB F/L Min Qty: 2000 | 0 |
|
$0.3379 / $0.3476 | Buy Now |
|
Master Electronics | 02P MTA156 HDR ASSY SQ RARB F/L RoHS: Compliant | 0 |
|
$0.2851 / $0.4679 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-644755-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-644755-2
TE Connectivity
(3-644755-2) 02P MTA156 HDR ASSY SQ RARB F/L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.312 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 350u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-644755-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-644755-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-644812-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, IDC Terminal, Orange Insulator, Plug | TE Connectivity | 3-644755-2 vs 3-644812-2 |
644991-3 | 3 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 3-644755-2 vs 644991-3 |
3-644809-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, IDC Terminal, Red Insulator, Plug | TE Connectivity | 3-644755-2 vs 3-644809-2 |
3-641524-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, IDC Terminal, Red Insulator, Plug | TE Connectivity | 3-644755-2 vs 3-641524-2 |
3-641439-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, IDC Terminal, Blue Insulator, Plug | TE Connectivity | 3-644755-2 vs 3-641439-2 |
3-644761-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | TE Connectivity | 3-644755-2 vs 3-644761-2 |
3-643995-2 | (3-643995-2) 02P MTA156 PSTD CONN 22AWG LF | TE Connectivity | 3-644755-2 vs 3-643995-2 |
644991-3 | CONNECTOR, 3 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 3-644755-2 vs 644991-3 |
3-641523-2 | (3-641523-2) 02P MTA156 POST CON ASSY LF | TE Connectivity | 3-644755-2 vs 3-641523-2 |
3-644766-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 3-644755-2 vs 3-644766-2 |