-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-644861-1) 11P MTA100 SHRD HDR,W/O PEG SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R2444
|
Newark | 11P Mta100 Shrd Hdr, w/O Peg Sn |Amp Te Connectivity 3-644861-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.1400 | Buy Now |
DISTI #
3-644861-1
|
Avnet Americas | Conn Shrouded Header HDR 11 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 3-644861-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 478 |
|
RFQ | ||
|
Quest Components | 382 |
|
$1.4916 / $3.6160 | Buy Now | |
DISTI #
000000000001449688
|
Sager | Headers & Wire Housings 11P MTA100 SHRD HDR,W/O PEG SN | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-644861-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-644861-1
TE Connectivity
(3-644861-1) 11P MTA100 SHRD HDR,W/O PEG SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Body Breadth | 0.313 inch | |
Body Depth | 0.41 inch | |
Body Length | 1.284 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 250u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 3-644861-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-644861-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-644861-1 | 11 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 3-644861-1 vs 1-644861-1 |