-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
05P MTA156 HDR ASSY WO PEGS L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R2449
|
Newark | 05P Mta156 Hdr Assy Wo Pegs L |Amp Te Connectivity 3-644867-5 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6270 | Buy Now |
DISTI #
3-644867-5
|
Avnet Americas | Conn Wire to Board HDR 5 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 3-644867-5) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002341326
|
Sager | Headers & Wire Housings 05P MTA156 HDR ASSY WO PEGS L | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-644867-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-644867-5
TE Connectivity
05P MTA156 HDR ASSY WO PEGS L
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Depth | 0.575 inch | |
Body Length | 0.775 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 350u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-644867-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-644867-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644751-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 3-644867-5 vs 644751-5 |
3-644769-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | TE Connectivity | 3-644867-5 vs 3-644769-5 |
3-644611-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 3-644867-5 vs 3-644611-5 |
5164897-5 | 05P MINI MATCH RA male, 2.5 mm pitch | TE Connectivity | 3-644867-5 vs 5164897-5 |
3-644992-6 | 06P MTA156 HDR ASSY W/O#5 LF | TE Connectivity | 3-644867-5 vs 3-644992-6 |
3-644767-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 3-644867-5 vs 3-644767-5 |
3-644766-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 3-644867-5 vs 3-644766-5 |
3-644761-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | TE Connectivity | 3-644867-5 vs 3-644761-5 |
2-647125-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 3-644867-5 vs 2-647125-5 |
3-644633-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | TE Connectivity | 3-644867-5 vs 3-644633-5 |